Micron PF38F3050M0Y0CEA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Micron PF38F3050M0Y0CEA to view detailed technical specifications.
No datasheet is available for this part.