Micron PF38F4050M0Y3CEA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron PF38F4050M0Y3CEA to view detailed technical specifications.
No datasheet is available for this part.