
Micron PF38F4050M0Y3CFA technical specifications.
| Access Time | 96ns |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron PF38F4050M0Y3CFA to view detailed technical specifications.
No datasheet is available for this part.
