This 16Mb NOR Flash memory has a maximum access time of 70ns and operates between -40°C and 85°C. It has a 20-bit address bus and a 16-bit word size. The memory is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V, with a supply current of 18mA. The memory is packaged in a VFBGA package and is mounted using surface mount techniques.
Micron PH28F160C3BD70A technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PH28F160C3BD70A to view detailed technical specifications.
No datasheet is available for this part.