The PH28F320C3TD70A is a 32Mb NOR Flash memory device from Micron, featuring an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device is packaged in a VFBGA package and is mounted using surface mount technology. It is RoHS compliant and has a supply current of 18mA.
Micron PH28F320C3TD70A technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PH28F320C3TD70A to view detailed technical specifications.
No datasheet is available for this part.