This industrial-grade 47-pin BGA flash memory IC from Micron features 2097152 words of storage, with a maximum access time of 90ns. The device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 18 microamps. The memory IC is designed for parallel access and has a standby current of 0.02 microamps. The JEDEC package code is R-PBGA-B47, and the terminal position is at the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B47 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.018 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |