Micron PN28F128M29EWHA technical specifications.
| Access Time | 60ns |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron PN28F128M29EWHA to view detailed technical specifications.
No datasheet is available for this part.