This 64Mb non-volatile FLASH memory operates at a voltage of 2.7V and features an access time of 60ns. It is packaged in a VFBGA package and is RoHS compliant. The memory is suitable for use in temperatures ranging from -40°C to 85°C.
Micron PZ28F064M29EWBX technical specifications.
| Access Time | 60ns |
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PZ28F064M29EWBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.