
The PZ28F064M29EWHA is a 64Mb non-volatile flash memory device from Micron. It operates at a voltage of 2.7V and is packaged in a VFBGA package. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a density of 64Mb. The device has an access time of 60ns and is designed for use in parallel interface applications.
Micron PZ28F064M29EWHA technical specifications.
| Access Time | 60ns |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PZ28F064M29EWHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
