Micron PZ28F064M29EWLX technical specifications.
| Access Time | 60ns |
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PZ28F064M29EWLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.