1Gb NOR Flash memory with a 16-bit word size, offering 100ns access time. Features a 26-bit address bus and operates at 52MHz with parallel and serial interfaces. This component supports a voltage range of 1.7V to 2V, with a typical operating voltage of 1.8V. Packaged in a BGA-64, it functions across an industrial temperature range of -40°C to 85°C.
Micron RC28F00AP30TFA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 26b |
| Package/Case | BGA |
| Density | 1Gb |
| Frequency | 52MHz |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1800 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F00AP30TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.