
The RC28F128J3F95D is a 128Mb non-volatile flash memory device with an access time of 95ns. It is packaged in a TBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is part of the StrataFlash series from Micron.
Micron RC28F128J3F95D technical specifications.
| Access Time | 95ns |
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron RC28F128J3F95D to view detailed technical specifications.
No datasheet is available for this part.
