
128Mb NOR Flash memory with 65ns access time. Features a 23-bit address bus and 8-bit word size, supporting both serial and parallel interfaces. Operates at 1.8V with a frequency of 52MHz. Packaged in a 64-ball TBGA with dimensions of 10 x 13 mm and 1.20 mm height. Suitable for applications requiring non-volatile storage with asynchronous and synchronous operation.
Micron RC28F128P30BF65A technical specifications.
| Access Time | 65ns |
| Access Time-Max | 65ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F128P30BF65A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
