Micron RC28F256J3C125SL7HE technical specifications.
| Access Time | 125ns |
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RC28F256J3C125SL7HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
