Micron RC28F256P30B85D technical specifications.
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F256P30B85D to view detailed technical specifications.
No datasheet is available for this part.