Micron RC28F256P33B85A technical specifications.
| Access Time | 85ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F256P33B85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
