This industrial-grade flash memory IC features 2097152 words of storage, a maximum access time of 110ns, and a supply current of up to 18mA. It is packaged in an 8x8 BGA64 configuration and operates within a temperature range of -40 to 85 degrees Celsius. The device is designed for parallel access and has a standby current of 25nA. It meets the requirements of industrial-grade applications.
Micron RC28F320C3BA110 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.018 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000025 |
| Access Time-Max | 110 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron RC28F320C3BA110 to view detailed technical specifications.
No datasheet is available for this part.