This industrial temperature flash memory IC features 2097152 words of storage, with a maximum access time of 90ns. It operates within a temperature range of -40°C to 85°C, with a maximum supply current of 18μA. The device is packaged in a 64-pin S-PBGA-B64 package, suitable for surface mount applications. Compliance with industrial temperature grade ensures reliable operation in harsh environments.
Micron RC28F320C3BC90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.018 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron RC28F320C3BC90 to view detailed technical specifications.
No datasheet is available for this part.