This industrial-grade flash memory IC from Micron features a 64-bit architecture with 2097152 words of storage capacity and a maximum access time of 100ns. The device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 18mA. The JEDEC package code for this IC is S-PBGA-B64, a 64-pin ball grid array with a 8x8mm footprint. The IC is designed for parallel operation and has a maximum standby current of 25nA.
Micron RC28F320C3TA100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.018 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000025 |
| Access Time-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron RC28F320C3TA100 to view detailed technical specifications.
No datasheet is available for this part.