
The RC28F512M29EWHA is a 512Mb non-volatile NOR flash memory device from Micron. It operates at a maximum supply voltage of 3.6V and a maximum temperature of 85°C. The memory is packaged in a LBGA package and is designed for surface mount applications. It has an access time of 100ns and a supply current of 31mA. The device is not radiation hardened and is not RoHS compliant.
Micron RC28F512M29EWHA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | LBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F512M29EWHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.