Micron RC28F640J3D75D technical specifications.
| Access Time | 75ns |
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RC28F640J3D75D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
