
The Micron RC28F640P30TF65A is a 64Mb non-volatile flash memory with a maximum operating frequency of 52MHz. It operates within a supply voltage range of 1.7V to 2V and is packaged in a TBGA package for surface mount applications. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Micron RC28F640P30TF65A technical specifications.
| Access Time | 65ns |
| Access Time-Max | 65ns |
| Address Bus Width | 22b |
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F640P30TF65A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
