The RC48F4400P0VB0E is a 64-bit industrial flash memory IC from Micron, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.7 to 2 volts and a maximum clock frequency of 52 MHz. The device is packaged in a BGA-64 format and has a maximum standby current of 0.00042 mA. It supports parallel access and has a maximum access time of 100 ns.
Micron RC48F4400P0VB0E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 10 |
| Length | 13 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.031 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00042 |
| Access Time-Max | 100 |
| Clock Frequency-Max (fCLK) | 52 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron RC48F4400P0VB0E to view detailed technical specifications.
No datasheet is available for this part.