Micron RC48F4400P0VB0E4 technical specifications.
| Access Time | 100ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RC48F4400P0VB0E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
