Micron RD48F3000P0ZBQEA technical specifications.
| Access Time | 65ns |
| Address Bus Width | 23b |
| Package/Case | TFBGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| Series | Axcell™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RD48F3000P0ZBQEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.