Micron SMC01GCFC6E technical specifications.
| Density | 1GB |
| Memory Size | 1GB |
| Memory Type | CompactFlash |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron SMC01GCFC6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.