Micron SMC02GBFK6E technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Micron SMC02GBFK6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
