Micron SMC256AFB6E technical specifications.
| Density | 256MB |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron SMC256AFB6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.