Micron SMS02GDFB5E technical specifications.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron SMS02GDFB5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.