
256M-bit NOR Flash memory with a parallel interface, featuring a 95ns maximum access time. This integrated circuit offers 32M x 8 or 16M x 16 word organization and operates at 3V or 3.3V. The component is housed in a 56-pin TSOP package designed for surface mounting, with a temperature range of -40°C to 85°C.
Micron TE 28F256J3D-95 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Interface Type | Parallel |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 95ns |
| Number of Words | 32M/16M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 25/24bit |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron TE 28F256J3D-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.