
The TE28F128P30B85A is a 128Mb non-volatile flash memory device with an access time of 85ns and a frequency of 40MHz. It is packaged in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Micron TE28F128P30B85A technical specifications.
| Access Time | 85ns |
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron TE28F128P30B85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
