
The TE28F160C3BD70A is a 16Mb non-volatile parallel flash memory from Micron. It features an access time of 70ns and a memory size of 16Mb. The device is packaged in a TFSOP and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The TE28F160C3BD70A is not radiation hardened and is not RoHS compliant.
Micron TE28F160C3BD70A technical specifications.
| Access Time | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron TE28F160C3BD70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
