
This 16Mb non-volatile parallel flash memory features a 20-bit address bus and an access time of 90ns. It is packaged in a surface-mount TFSOP package and operates over a temperature range of -40°C to 85°C. The memory density is 16Mb, and it is of the NOR type.
Micron TE28F160C3BD90A technical specifications.
| Access Time | 90ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron TE28F160C3BD90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
