
The Micron TE28F256P33B95A is a 256Mb non-volatile flash memory with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The memory is available in a TSOP package and is mounted using surface mount technology. It operates at a frequency of 40MHz and has an access time of 95ns.
Micron TE28F256P33B95A technical specifications.
| Access Time | 95ns |
| Access Time-Max | 95ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron TE28F256P33B95A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
