This industrial-grade flash memory IC from Micron features a 48-pin R-PDSO-G48 package and supports up to 2097152 words of memory. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 18 microamps. The device also has a low standby current of 25 nanomaps and an access time of 110 nanoseconds.
Micron TE28F320C3BA110 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.018 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000025 |
| Access Time-Max | 110 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron TE28F320C3BA110 to view detailed technical specifications.
No datasheet is available for this part.