Micron TE28F640J3D75A technical specifications.
| Access Time | 75ns |
| Package/Case | TFSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron TE28F640J3D75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
