This industrial-grade flash memory IC features 56 terminals and a TSOP-56 package. It operates within a temperature range of -40 to 85°C and has a supply voltage of 1.7 to 2V. The device has a maximum access time of 88ns and is designed for parallel access. It is manufactured by Micron and has a JEDEC package code of R-PDSO-G56.
Micron TE28F640P30B85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 88 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron TE28F640P30B85 to view detailed technical specifications.
No datasheet is available for this part.