
The Micron TE28F640P33B85A is a 64Mb non-volatile flash memory with an access time of 85ns and a frequency of 40MHz. It is available in a TFSOP package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Micron TE28F640P33B85A technical specifications.
| Access Time | 85ns |
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron TE28F640P33B85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
