Micronel D341T-024GK-2 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 40mA |
| Lead Length | 200mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Micronel D341T-024GK-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
