Micronel D601T-012KA-3 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 557mA |
| Lead Length | 200mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Micronel D601T-012KA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.