Micronel D601T-024KA-3 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 231mA |
| Lead Length | 200mm |
| Noise (dB) | 56dB |
| Operating Supply Voltage | 24V |
| Outside Diameter | 60mm |
| Power Consumption | 5.54W |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Micronel D601T-024KA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.