
Micronel F62MM-012GK-9 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 62mm |
| Height | 62mm |
| Noise Level | 27dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.08W |
| Series | F62MM-9 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel F62MM-012GK-9 to view detailed technical specifications.
No datasheet is available for this part.
