This Micropac IC is a 10-pin buffer driver designed for military-grade applications. It operates within a temperature range of -55 to 125 degrees Celsius and can handle supply voltages between 10 and 45 volts. The device features a bottom-terminal position and meets the MIL-PRF-38534 screening level. It is classified as a buffer or inverter based peripheral driver IC.
Micropac 5962-8761701XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 45 |
| Screening Level | MIL-PRF-38534 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Micropac 5962-8761701XC to view detailed technical specifications.
No datasheet is available for this part.