Micropac JAN2N2907AUA technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Micropac JAN2N2907AUA to view detailed technical specifications.
No datasheet is available for this part.