Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROPOWER DIRECT
ADB16S24
Datasheet
Micropower Direct
ADB16S24
Obsolete
AC/DC POWER SUPPLY SNGL OUT 24V 0.84A
Power Products
Power Supplies
Power Products
Power Supplies
AC/DC Power Supplies
AC/DC POWER SUPPLY SNGL OUT 24V 0.84A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Outputs
1
Output Voltage
24
V
Maximum Output Current
0.84
A
Input/Output Type
AC/DC
Pin Count
7
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account