Micropower Direct ADB16T05 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|-5V |
| Maximum Output Current | 2|0.75|-0.75A |
| Input/Output Type | AC/DC |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Micropower Direct ADB16T05 to view detailed technical specifications.
No datasheet is available for this part.