This DC/DC converter from Micropower Direct features a maximum operating temperature of 71C and a minimum operating temperature of -40C. It has a pin count of 5 and a terminal position of dual. The converter has a load regulation of 0.5% and is designed for board mount applications.
Micropower Direct B1022RW technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micropower Direct B1022RW to view detailed technical specifications.
No datasheet is available for this part.