The MD212D-15E is a 5-terminal industrial DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single terminal position and a JEDEC package code of R-PSMA-T5. The converter has a width of 7mm and a length of 19.6mm. It is designed for board mount applications and is part of the Micropower Direct power products category.
Micropower Direct MD212D-15E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micropower Direct MD212D-15E to view detailed technical specifications.
No datasheet is available for this part.