Microprecision Electronics SA MP100/CPC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Top Roller Plunger |
| Termination Style | Conduit |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Microprecision Electronics SA MP100/CPC to view detailed technical specifications.
No datasheet is available for this part.