1.5KE Series 6.5 W 420 V Bi-Directional Through Hole TVS Diode - DO-201
Microsemi 1.5KE400CA technical specifications.
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE400CA to view detailed technical specifications.
No datasheet is available for this part.